
5.0SMCJ33CA | |
|---|---|
DigiKey Part Number | 4024-5.0SMCJ33CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ33CA |
Description | TVS DIODE 33VWM 53.3VC SMC |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 93.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,85000 € | 9,25 € |
| 100 | 1,54220 € | 154,22 € |
| 1.000 | 1,23376 € | 1.233,76 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,29400 € |

