Bridge Rectifier Single Phase Standard 800 V Chassis Mount GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3508

DigiKey Part Number
4024-GBPC3508-ND
Manufacturer
Manufacturer Product Number
GBPC3508
Description
BRIDGE RECT 1PHASE 800V 35A GBPC
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Chassis Mount GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HY Electronic (Cayman) Limited
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from HY ELECTRONIC (CAYMAN) LIMITED, TAIWAN BRANCH
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,12240 €156,12 €
1002,60200 €260,20 €
2002,08160 €416,32 €
5001,56122 €780,61 €
Unit Price without VAT:3,12240 €
Unit Price with VAT:3,87178 €