
MICROBEND V-10 | |
|---|---|
DigiKey Part Number | 3628-MICROBENDV-10-ND |
Manufacturer | |
Manufacturer Product Number | MICROBEND V-10 |
Description | COAX CBL 1.85MM TO 1.85MM 10" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm 10.000" (254.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.85mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 10.000" (254.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 65 GHz | |
Color | Green | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Ingress Protection | - |

