
LIS-C5X-11MQ4X-4X11NXX-05000-53 | |
|---|---|
DigiKey Part Number | 3628-LIS-C5X-11MQ4X-4X11NXX-05000-53-ND |
Manufacturer | |
Manufacturer Product Number | LIS-C5X-11MQ4X-4X11NXX-05000-53 |
Description | COAX CBL NEX TO MQ 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial NEX to MQ 196.9" (5.0m) 16.4' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | NEX to MQ | |
1st Connector | NEX10 Plug (4) | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MQ Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 282,62000 € | 1.413,10 € |
| Unit Price without VAT: | 282,62000 € |
|---|---|
| Unit Price with VAT: | 350,44880 € |

