
65_N-75-0-11/133_NE | |
|---|---|
DigiKey Part Number | 3628-65_N-75-0-11/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65_N-75-0-11/133_NE |
Description | CONN TREM PLG MALE N-TYPE 75OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 1.3 GHz | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | White Bronze | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,06000 € | 218,06 € |
| 10 | 185,38100 € | 1.853,81 € |
| 25 | 173,79040 € | 4.344,76 € |
| 50 | 167,68800 € | 8.384,40 € |
| Unit Price without VAT: | 218,06000 € |
|---|---|
| Unit Price with VAT: | 270,39440 € |

