
9071.99.0448 (73_Z-0-0-448) | |
|---|---|
DigiKey Part Number | 3628-9071.99.0448(73_Z-0-0-448)-ND |
Manufacturer | |
Manufacturer Product Number | 9071.99.0448 (73_Z-0-0-448) |
Description | GDT 90 V 2 CSD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 2 Pole Chassis, Stud Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,80000 € | 36,80 € |
| 5 | 30,53200 € | 152,66 € |
| 10 | 28,16500 € | 281,65 € |
| 50 | 23,32400 € | 1.166,20 € |
| 100 | 21,48860 € | 2.148,86 € |
| 250 | 19,26392 € | 4.815,98 € |
| Unit Price without VAT: | 36,80000 € |
|---|---|
| Unit Price with VAT: | 45,63200 € |

