XPCL10DTH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 49,35770 €
XPC01DTC, XPCL04DTC, XPCL10DTC, XPCL10DTH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCL10DTH

DigiKey Part Number
480-2686-5-ND
Manufacturer
Manufacturer Product Number
XPCL10DTH
Description
SENSOR 0.36PSID 0.19" .02V
Customer Reference
Detailed Description
Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 20 mV (12V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.36PSI (2.49kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 20 mV (12V)
Accuracy
±1%
Voltage - Supply
3V ~ 16V
Port Size
Male - 0.19" (4.83mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
3PSI (20.68kPa)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes