


SSCMRRN060MDSA5 | |
|---|---|
DigiKey Part Number | SSCMRRN060MDSA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCMRRN060MDSA5 |
Description | SENSOR 0.87PSID 0.08" 12BIT 8SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.87PSI (±6kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.87PSI (±6kPa) | |
Output Type | SPI | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | ±12.33PSI (±85kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,01000 € | 42,01 € |
| 5 | 38,64000 € | 193,20 € |
| 10 | 37,38600 € | 373,86 € |
| 25 | 35,88840 € | 897,21 € |
| 50 | 34,86500 € | 1.743,25 € |
| 100 | 33,92670 € | 3.392,67 € |
| Unit Price without VAT: | 42,01000 € |
|---|---|
| Unit Price with VAT: | 52,09240 € |

