
SE2470-001 | |
|---|---|
DigiKey Part Number | SE2470-001-ND |
Manufacturer | |
Manufacturer Product Number | SE2470-001 |
Description | EMITTER IR 880NM 75MA MINI-PILL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.8V 75mA 1.7mW/sr @ 50mA 18° Mini-pill |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 75mA | |
Radiant Intensity (Ie) Min @ If | 1.7mW/sr @ 50mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Mini-pill |



