
SDP8405-003 | |
|---|---|
DigiKey Part Number | 480-1952-ND |
Manufacturer | |
Manufacturer Product Number | SDP8405-003 |
Description | SENSOR PHOTO 935NM TOP VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View Radial, 3mm Dia (T-1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 24 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 935nm | |
Viewing Angle | 20° | |
Power - Max | 70 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial, 3mm Dia (T-1) |




