Hall Effect Sensor Rotary Position Flatted Shaft Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTY180LVEAA

DigiKey Part Number
480-5754-ND
Manufacturer
Manufacturer Product Number
RTY180LVEAA
Description
SENSOR ROTARY 180DEG CONNECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Flatted Shaft Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
180° (±90°), Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Flatted Shaft
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 125°C
Package / Case
Box with Connector
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5076,25440 €3.812,72 €
Manufacturers Standard Package
Unit Price without VAT:76,25440 €
Unit Price with VAT:94,55546 €