Parametric Equivalent

NSCSMNN100PDUNV | |
|---|---|
DigiKey Part Number | NSCSMNN100PDUNV-ND |
Manufacturer | |
Manufacturer Product Number | NSCSMNN100PDUNV |
Description | SENSOR 100PSID .1725V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±100PSI (±689.48kPa) Differential 0 mV ~ 172.5 mV (5V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±100PSI (±689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 172.5 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±250PSI (±1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |


