
NSCSAAN400MDUNV | |
|---|---|
DigiKey Part Number | NSCSAAN400MDUNV-ND |
Manufacturer | |
Manufacturer Product Number | NSCSAAN400MDUNV |
Description | SENSOR 5.8PSID 0.19" .174V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±5.8PSI (±40kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 174 mV (5V) 4-SIP, Dual Ports, Opposite Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±5.8PSI (±40kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 174 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.19" (4.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±20.02PSI (±138kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Opposite Sides | |
Supplier Device Package | 4-SIP | |
Base Product Number |

