
GLLC01A2Y | |
|---|---|
DigiKey Part Number | GLLC01A2Y-ND |
Manufacturer | |
Manufacturer Product Number | GLLC01A2Y |
Description | SWITCH SNAP ACTION SPDT 10A 300V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 300 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 12gfm | |
Release Force | 2.039gfm | |
Operating Position | 30° | |
Pretravel | 30° | |
Differential Travel | 18° | |
Overtravel | 40° | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |

