
GLCA01E7B | |
---|---|
DigiKey Part Number | 480-2712-ND |
Manufacturer | |
Manufacturer Product Number | GLCA01E7B |
Description | SWITCH SNAP ACTION SPDT 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Spring, Coil | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 132gf | |
Release Force | - | |
Operating Position | 16° | |
Pretravel | 16° | |
Differential Travel | 10° | |
Overtravel | 35° | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,09000 € | 103,09 € |
10 | 85,35000 € | 853,50 € |
25 | 82,94600 € | 2.073,65 € |
Unit Price without VAT: | 103,09000 € |
---|---|
Unit Price with VAT: | 127,83160 € |