CSNR SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNF151

DigiKey Part Number
480-6177-ND
Manufacturer
Manufacturer Product Number
CSNF151
Description
CURRENT SENSOR HE/CL 180A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Current Sensor 180A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
±0.5%
Voltage - Supply
±15V
Response Time
0.5µs
Current - Supply (Max)
10mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5032,68880 €1.634,44 €
Manufacturers Standard Package
Unit Price without VAT:32,68880 €
Unit Price with VAT:40,53411 €