
| CSNF151-001 | |
|---|---|
| DigiKey Part Number | CSNF151-001-ND | 
| Manufacturer | |
| Manufacturer Product Number | CSNF151-001 | 
| Description | CURRENT SENSOR HE/CL 180A | 
| Customer Reference | |
| Detailed Description | Current Sensor 180A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| For Measuring | AC/DC | |
| Sensor Type | ||
| Current - Sensing | ||
| Number of Channels | 1 | |
| Output | Ratiometric, Current | |
| Sensitivity | - | |
| Frequency | - | |
| Linearity | - | |
| Accuracy | ±0.5% | |
| Voltage - Supply | ±12V ~ 15V | |
| Response Time | 0.5µs | |
| Current - Supply (Max) | 10mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Bidirectional | |
| Mounting Type | ||
| Package / Case | Module, Single Pass Through | |
| Supplier Device Package | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece