
CLSXB4A-1 | |
|---|---|
DigiKey Part Number | CLSXB4A-1-ND |
Manufacturer | |
Manufacturer Product Number | CLSXB4A-1 |
Description | CABLE PULL SWITCH 1NC 10A 600V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch DPST-NO/NC 10A (AC/DC) 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 250V | |
Maximum Cable Length | - | |
Features | - | |
Operating Force | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -1°C ~ 70°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 626,37800 € | 3.131,89 € |
| Unit Price without VAT: | 626,37800 € |
|---|---|
| Unit Price with VAT: | 776,70872 € |








