
BZ-2RW82255-A2-S | |
|---|---|
DigiKey Part Number | 480-2452-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RW82255-A2-S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection Splash Proof |
Packaging Bulk | Operating Force 170gf |
Part Status Active | Release Force 43gf |
Circuit SPDT | Operating Position 1.188" (30.2mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.094" (2.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,07400 € | 400,74 € |
| Unit Price without VAT: | 40,07400 € |
|---|---|
| Unit Price with VAT: | 49,69176 € |




