
9220101 | |
|---|---|
DigiKey Part Number | 9220101-ND |
Manufacturer | |
Manufacturer Product Number | 9220101 |
Description | SENSOR GAUGE 1-6 PSI |
Customer Reference | |
Detailed Description | Pressure Sensor Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | - | |
Operating Pressure | - | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | - | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |

