
4AV16F | |
|---|---|
DigiKey Part Number | 480-1990-ND |
Manufacturer | |
Manufacturer Product Number | 4AV16F |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Vane Digital Wire Leads Slotted Body |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Vane | |
Termination Style | Wire Leads | |
Voltage - Supply | 4.5V ~ 26.5V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 288°C | |
Package / Case | Slotted Body |



