cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3450G 84780053

DigiKey Part Number
480-3450G84780053-ND
Manufacturer
Manufacturer Product Number
3450G 84780053
Description
CERAMIC MANUAL RESET THERMOSTAT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermostat
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
-
Reset Temperature
-
Current Rating - AC
-
Current Rating - DC
-
Tolerance
-
Switching Cycles
-
Termination Style
-
Mounting Type
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1048,35200 €483,52 €
Manufacturers Standard Package
Unit Price without VAT:48,35200 €
Unit Price with VAT:59,95648 €