
2CCPA1A3C1A | |
|---|---|
DigiKey Part Number | 480-2CCPA1A3C1A-ND |
Manufacturer | |
Manufacturer Product Number | 2CCPA1A3C1A |
Description | LIMIT SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 2.8A (DC) | |
Voltage Rating - AC | 120V | |
Voltage Rating - DC | 24V | |
Maximum Cable Length | 76.2m (x2) | |
Features | Lighted Indicator | |
Operating Force | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 341,53400 € | 1.707,67 € |
| Unit Price without VAT: | 341,53400 € |
|---|---|
| Unit Price with VAT: | 423,50216 € |

