
24PCDFA6D | |
|---|---|
DigiKey Part Number | 480-2502-ND |
Manufacturer | |
Manufacturer Product Number | 24PCDFA6D |
Description | SENSOR 30PSID 0.2" .33V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±30PSI (±206.84kPa) Differential Male - 0.2" (5mm) Tube, Dual 0 mV ~ 330 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±30PSI (±206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 330 mV (10V) | |
Accuracy | ±1% | |
Voltage - Supply | 10V ~ 12V | |
Port Size | Male - 0.2" (5mm) Tube, Dual | |
Port Style | Barbless | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±60PSI (±413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,54000 € | 85,54 € |
| 5 | 79,28800 € | 396,44 € |
| 10 | 76,96300 € | 769,63 € |
| 25 | 74,18600 € | 1.854,65 € |
| 50 | 72,28680 € | 3.614,34 € |
| 100 | 70,54510 € | 7.054,51 € |
| Unit Price without VAT: | 85,54000 € |
|---|---|
| Unit Price with VAT: | 106,06960 € |

