
24PCBFJ2G | |
|---|---|
DigiKey Part Number | 24PCBFJ2G-ND |
Manufacturer | |
Manufacturer Product Number | 24PCBFJ2G |
Description | SENSOR 5PSIC 0.07" .115V |
Customer Reference | |
Detailed Description | Pressure Sensor ±5PSI (±34.47kPa) Compound Male - 0.07" (1.78mm) Tube 0 mV ~ 115 mV (10V) 4-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Compound | |
Operating Pressure | ±5PSI (±34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 115 mV (10V) | |
Accuracy | ±1% | |
Voltage - Supply | 10V ~ 12V | |
Port Size | Male - 0.07" (1.78mm) Tube | |
Port Style | Needle | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±20PSI (±137.9kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Supplier Device Package | - | |
Base Product Number |

