Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.2" (5mm) Tube, Dual 0 mV ~ 115 mV (10V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24PCBFA6D

DigiKey Part Number
480-2498-ND
Manufacturer
Manufacturer Product Number
24PCBFA6D
Description
SENSOR 5PSID 0.2" .115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.2" (5mm) Tube, Dual 0 mV ~ 115 mV (10V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±5PSI (±34.47kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 115 mV (10V)
Accuracy
±1%
Voltage - Supply
10V ~ 12V
Port Size
Male - 0.2" (5mm) Tube, Dual
Port Style
Barbless
Features
-
Termination Style
PC Pin
Maximum Pressure
±20PSI (±137.9kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.843
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
127,16000 €27,16 €
524,96400 €124,82 €
1024,14400 €241,44 €
2523,16440 €579,11 €
5023,11820 €1.155,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,16000 €
Unit Price with VAT:33,67840 €