
2450 00210727 | |
|---|---|
DigiKey Part Number | 480-245000210727-ND |
Manufacturer | |
Manufacturer Product Number | 2450 00210727 |
Description | AUTO RESET THERMOSTAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | 8A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,85200 € | 1.885,20 € |
| Unit Price without VAT: | 18,85200 € |
|---|---|
| Unit Price with VAT: | 23,37648 € |

