
142PC15AW95 | |
|---|---|
DigiKey Part Number | 142PC15AW95-ND |
Manufacturer | |
Manufacturer Product Number | 142PC15AW95 |
Description | SENSOR 15PSIA 0.2" 5.33V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2PSI ~ 15PSI (13.79kPa ~ 103.42kPa) Absolute Male - 0.2" (5mm) Tube 1 V ~ 5.33 V 3-SIP Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2PSI ~ 15PSI (13.79kPa ~ 103.42kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5.33 V | |
Accuracy | ±0.4% | |
Voltage - Supply | 7V ~ 16V | |
Port Size | Male - 0.2" (5mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 999,25367 € | 29.977,61 € |
| Unit Price without VAT: | 999,25367 € |
|---|---|
| Unit Price with VAT: | 1.239,07455 € |


