cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114FW128-4

DigiKey Part Number
480-114FW128-4-ND
Manufacturer
Manufacturer Product Number
114FW128-4
Description
PROXIMITY SENSOR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
-
Output Type
SPST-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
18V ~ 32V
Termination Style
Cable Leads
Operating Temperature
-54°C ~ 125°C
Ingress Protection
-
Indicator
No Indicator
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503.182,91920 €159.145,96 €
Unit Price without VAT:3.182,91920 €
Unit Price with VAT:3.946,81981 €