
HRF-SW1021-FL-TR | |
|---|---|
DigiKey Part Number | HRF-SW1021-FL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HRF-SW1021-FL-TR |
Description | IC RF SWITCH SP4T 2.5GHZ 20VQFN |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, PCS, GSM, WLL SP4T 2.5 GHz 75Ohm 20-VQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular, PCS, GSM, WLL | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 2.5GHz | |
Isolation | 40dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 2.5GHz | |
P1dB | 25dBm | |
IIP3 | 34dBm | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (4x4) |

