
HMR4007 | |
|---|---|
DigiKey Part Number | HMR4007-ND |
Manufacturer | |
Manufacturer Product Number | HMR4007 |
Description | SENSOR LINEAR 23MM CONNECTOR |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Not Included Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 23mm | |
Output | Digital | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 6V ~ 20V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Package / Case | Module | |
Supplier Device Package | Module |

