Image for HMC6052 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC6052

DigiKey Part Number
HMC6052-ND
Manufacturer
Manufacturer Product Number
HMC6052
Description
SEN MAGNETORESISTIVE I2C 14-LCC
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y Axis 14-LCC (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Magnetoresistive
Axis
X, Y
Output Type
I2C
Sensing Range
±0.2mT
Voltage - Supply
2.5V ~ 3.6V
Current - Supply (Max)
9mA
Current - Output (Max)
-
Resolution
-
Bandwidth
1kHz
Operating Temperature
-45°C ~ 120°C
Features
Sleep Mode
Supplier Device Package
14-LCC (3.5x3.5)
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.