
HMC5843-EVAL | |
|---|---|
DigiKey Part Number | 342-1072-ND |
Manufacturer | |
Manufacturer Product Number | HMC5843-EVAL |
Description | BOARD EVALUATION FOR HMC5843 |
Customer Reference | |
Detailed Description | HMC5843 - Magnetic, Digital Compass Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Digital Compass | |
Sensing Range | ±4g | |
Interface | I2C | |
Sensitivity | 7 milligauss | |
Voltage - Supply | 2.5V ~ 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | HMC5843 | |
Note | - |

