
C1206X105K101T | |
|---|---|
DigiKey Part Number | 4587-C1206X105K101TTR-ND - Tape & Reel (TR) 4587-C1206X105K101TCT-ND - Cut Tape (CT) 4587-C1206X105K101TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X105K101T |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07768 € | 38,84 € |
| 1.000 | 0,07097 € | 70,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06546 € | 130,92 € |
| 4.000 | 0,06093 € | 243,72 € |
| 6.000 | 0,05866 € | 351,96 € |
| 10.000 | 0,05614 € | 561,40 € |
| 14.000 | 0,05467 € | 765,38 € |
| 20.000 | 0,05326 € | 1.065,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

