
C0402S106M007T | |
|---|---|
DigiKey Part Number | 4587-C0402S106M007TTR-ND - Tape & Reel (TR) 4587-C0402S106M007TCT-ND - Cut Tape (CT) 4587-C0402S106M007TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0402S106M007T |
Description | CAP CER 10UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,12620 € | 12,62 € |
| 500 | 0,09978 € | 49,89 € |
| 1.000 | 0,09164 € | 91,64 € |
| 2.500 | 0,08306 € | 207,65 € |
| 5.000 | 0,07788 € | 389,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07363 € | 736,30 € |
| 20.000 | 0,07013 € | 1.402,60 € |
| 30.000 | 0,06838 € | 2.051,40 € |
| 50.000 | 0,06643 € | 3.321,50 € |
| 70.000 | 0,06529 € | 4.570,30 € |
| 100.000 | 0,06420 € | 6.420,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

