
EP1920072X50 | |
|---|---|
DigiKey Part Number | 1441-EP1920072X50-ND |
Manufacturer | |
Manufacturer Product Number | EP1920072X50 |
Description | WLOCK CORD C19C20 1.8M BLK 50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5.90' (1.80m) Power Cord Black IEC 320-C19 To IEC 320-C20 |
Category | 2nd Connector IEC 320-C20 |
Manufacturer Hoffman Enclosures, Inc. | Number of Conductors 3 |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 5.90' (1.80m) |
Style Female Sockets (Slots) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,60000 € | 769,60 € |
| Unit Price without VAT: | 769,60000 € |
|---|---|
| Unit Price with VAT: | 954,30400 € |

