
EP1314B48X125 | |
|---|---|
DigiKey Part Number | 1441-EP1314B48X125-ND |
Manufacturer | |
Manufacturer Product Number | EP1314B48X125 |
Description | WLOCK CORD C13C14 1.2M BLU 125 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.90' (1.20m) Power Cord Blue IEC 320-C13 To IEC 320-C14 |
Datasheet | Datasheet |
Category | 2nd Connector IEC 320-C14 |
Manufacturer Hoffman Enclosures, Inc. | Number of Conductors 3 |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 3.90' (1.20m) |
Style Female Sockets (Slots) to Female Sockets (Slots) | Color Blue |
1st Connector IEC 320-C13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.015,31000 € | 1.015,31 € |
| Unit Price without VAT: | 1.015,31000 € |
|---|---|
| Unit Price with VAT: | 1.258,98440 € |

