
ANADFK | |
---|---|
DigiKey Part Number | 1441-1317-ND |
Manufacturer | |
Manufacturer Product Number | ANADFK |
Description | SWING-OUT PANEL KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel Kit Natural |
Datasheet | Datasheet |
EDA/CAD Models | ANADFK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Kit | |
Features | Hinged | |
For Use With/Related Products | Junction Boxes | |
Size / Dimension | - | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 128,79000 € | 128,79 € |
5 | 110,09400 € | 550,47 € |
10 | 104,33000 € | 1.043,30 € |
Unit Price without VAT: | 128,79000 € |
---|---|
Unit Price with VAT: | 159,69960 € |