
AB7312-B | |
|---|---|
DigiKey Part Number | AB7312-B-ND |
Manufacturer | |
Manufacturer Product Number | AB7312-B |
Description | CAN TO PROFIBUS DPV1 COMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN®, PROFIBUS® Gateway Ethernet, DB-9, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | CAN®, PROFIBUS® | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, DB-9, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 12Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,60000 € | 891,60 € |
| Unit Price without VAT: | 891,60000 € |
|---|---|
| Unit Price with VAT: | 1.105,58400 € |

