
ZE05-8DS-HU/R(B) | |
|---|---|
DigiKey Part Number | 26-ZE05-8DS-HU/R(B)-ND |
Manufacturer | |
Manufacturer Product Number | ZE05-8DS-HU/R(B) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Violet 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-8DS-HU/R(B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Violet | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,17900 € | 11,79 € |
| 25 | 1,10520 € | 27,63 € |
| 50 | 1,05220 € | 52,61 € |
| 100 | 1,00200 € | 100,20 € |
| 385 | 0,91101 € | 350,74 € |
| 770 | 0,86752 € | 667,99 € |
| 1.155 | 0,84305 € | 973,72 € |
| 2.695 | 0,79415 € | 2.140,23 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,72360 € |

