ZE05H-4P-2V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZE05H-4P-2V

DigiKey Part Number
26-ZE05H-4P-2VTR-ND - Tape & Reel (TR)
26-ZE05H-4P-2VCT-ND - Cut Tape (CT)
26-ZE05H-4P-2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZE05H-4P-2V
Description
CONN RCPT SMT VERT 2MM 4POS
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ZE05H-4P-2V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.276" (7.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A, 5A
Voltage Rating
60VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,17900 €11,79 €
251,10520 €27,63 €
501,05220 €52,61 €
1001,00200 €100,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,01940 €254,85 €
5000,97072 €485,36 €
7500,94333 €707,50 €
1.2500,90994 €1.137,42 €
1.7500,88861 €1.555,07 €
2.5000,86654 €2.166,35 €
6.2500,81233 €5.077,06 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,72360 €