
BK10C05-50DS/2-0.3V(895) | |
|---|---|
DigiKey Part Number | 26-BK10C05-50DS/2-0.3V(895)TR-ND - Tape & Reel (TR) 26-BK10C05-50DS/2-0.3V(895)CT-ND - Cut Tape (CT) 26-BK10C05-50DS/2-0.3V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK10C05-50DS/2-0.3V(895) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 (50 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BK10C05-50DS/2-0.3V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 52 (50 + 2 Power) | |
Pitch | 0.012" (0.30mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.5mm | |
Height Above Board | 0.018" (0.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,73200 € | 17,32 € |
| 25 | 1,59600 € | 39,90 € |
| 50 | 1,50080 € | 75,04 € |
| 100 | 1,41130 € | 141,13 € |
| 250 | 1,30116 € | 325,29 € |
| 500 | 1,22360 € | 611,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30422 € | 1.304,22 € |
| 2.000 | 1,24201 € | 2.484,02 € |
| 3.000 | 1,20701 € | 3.621,03 € |
| 5.000 | 1,16432 € | 5.821,60 € |
| 7.000 | 1,13704 € | 7.959,28 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,64120 € |

