TM11RD-5TANA-A-88-LP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 797
Unit Price: 9,41000 €
Datasheet

Similar


Pulse Electronics
In Stock: 430
Unit Price: 6,76000 €
Datasheet

Similar


Pulse Electronics
In Stock: 389
Unit Price: 7,39000 €
Datasheet

Similar


Pulse Electronics
In Stock: 4.502
Unit Price: 7,39000 €
Datasheet

Similar


Pulse Electronics
In Stock: 190
Unit Price: 7,52000 €
Datasheet

Similar


Pulse Electronics
In Stock: 579
Unit Price: 8,36000 €
Datasheet

Similar


Pulse Electronics
In Stock: 854
Unit Price: 8,36000 €
Datasheet
1 Port RJ45 Through Hole 10/100 Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM11RD-5TANA-A-88-LP

DigiKey Part Number
H11695-ND
Manufacturer
Manufacturer Product Number
TM11RD-5TANA-A-88-LP
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.536" (13.61mm)
LED Color
-
Number of Cores per Jack
5
Shielding
Shielded
Features
Board Guide, Board Lock, Light Pipe
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-25°C ~ 80°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes