TJ50A-41PS-100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 84,42000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ50A-41PS-100

DigiKey Part Number
TJ50A-41PS-100-ND
Manufacturer
Manufacturer Product Number
TJ50A-41PS-100
Description
CONN
Customer Reference
Detailed Description
41 Position Cable Assembly Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Number of Positions
41
Number of Rows
3
Pitch - Connector
0.177" (4.50mm)
Pitch - Cable
-
Length
-
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes