
TF06L-68S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF06L-68S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF06L-68S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF06L-68S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF06L-68S-0.5SH(800) |
Description | CONN FFC BOTTOM 68POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 68 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.083" (2.10mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,15723 € | 2.314,46 € |
| 4.000 | 1,10204 € | 4.408,16 € |
| 6.000 | 1,07100 € | 6.426,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,32720 € | 33,18 € |
| 50 | 1,24780 € | 62,39 € |
| 100 | 1,17330 € | 117,33 € |
| 250 | 1,08176 € | 270,44 € |
| 500 | 1,01730 € | 508,65 € |
| 1.000 | 0,95670 € | 956,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,69500 € | 16,95 € |
| 25 | 1,62320 € | 40,58 € |
| 50 | 1,58720 € | 79,36 € |
| 100 | 1,51500 € | 151,50 € |
| 250 | 1,37072 € | 342,68 € |
| 500 | 1,26252 € | 631,26 € |
| 1.000 | 1,08216 € | 1.082,16 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,18240 € |

