
SR38-4P-3P(31) | |
|---|---|
DigiKey Part Number | SR38-4P-3P(31)-ND |
Manufacturer | |
Manufacturer Product Number | SR38-4P-3P(31) |
Description | CONN CIRC PLUG 5POS ELEC/OPTICAL |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black, Silver |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 3 | Voltage Rating 30VAC, 42VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" (3.50mm) |
Termination Solder Cup | Operating Temperature -15°C ~ 60°C |
Fastening Type Snap-In | Backshell Material, Plating Polypropylene (PP) |
Orientation Keyed | Contact Material Phosphor Bronze |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Brass | Base Product Number |
Shell Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,80000 € | 14,80 € |
| 20 | 11,97400 € | 239,48 € |
| Unit Price without VAT: | 14,80000 € |
|---|---|
| Unit Price with VAT: | 18,35200 € |

