
RDCD-37SA-LN(55) | |
|---|---|
DigiKey Part Number | RDCD-37SA-LN(55)-ND |
Manufacturer | |
Manufacturer Product Number | RDCD-37SA-LN(55) |
Description | CONN D-SUB RCPT PNL MNT T/H R/A |
Customer Reference | |
Detailed Description | Position Connector |
EDA/CAD Models | RDCD-37SA-LN(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Mounting Type | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Flange Feature | - | |
Termination | - | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |

