QR/P4-16S-C(01) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 165,43000 €
Datasheet
QR/P4-16S-C(01)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P4-16S-C(01)

DigiKey Part Number
H10096-ND
Manufacturer
Manufacturer Product Number
QR/P4-16S-C(01)
Description
CONN RCPT HSG RACK & PNL 16P BLK
Customer Reference
Detailed Description
16 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
QR/P4-16S-C(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Housing for Female Sockets
Connector Style
Rack and Panel
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Mating Guide
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes