Image for QR/P4-12P-C(21) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P4-12P-C(21)

DigiKey Part Number
26-QR/P4-12P-C(21)-ND
Manufacturer
Manufacturer Product Number
QR/P4-12P-C(21)
Description
CONN PLUG HSG RACK & PNL 12P BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
Rack and Panel
Number of Positions
12
Pitch
0.100" (2.54mm)
Number of Rows
2
Mounting Type
Panel Mount
Connector Usage
Plug
Features
Guide Pin
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
502,66360 €133,18 €
Manufacturers Standard Package
Unit Price without VAT:2,66360 €
Unit Price with VAT:3,30286 €