
MS-147-HRMJ-3 | |
|---|---|
DigiKey Part Number | MS-147-HRMJ-3-ND |
Manufacturer | |
Manufacturer Product Number | MS-147-HRMJ-3 |
Description | COAX ADAPT SMA TO COAX SWITCH |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coaxial Switch - 4.8mm Plug Dia Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
EDA/CAD Models | MS-147-HRMJ-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | Coaxial Switch - 4.8mm Plug Dia Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Phosphor Bronze, Stainless Steel | |
Body Finish | Nickel, Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 12000 | |
Insertion Loss | - | |
Operating Temperature | -10°C ~ 65°C | |
Base Product Number |

